Part Details for F872DO184J480R by KEMET Corporation
Overview of F872DO184J480R by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F872DO184J480R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC2521
|
Newark | .180Uf 480V |Kemet F872DO184J480R RoHS: Not Compliant Min Qty: 940 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8820 / $1.1400 | Buy Now |
DISTI #
399-F872DO184J480RTB-ND
|
DigiKey | .180UF 480V Min Qty: 940 Lead time: 19 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.9754 | Buy Now |
Part Details for F872DO184J480R
F872DO184J480R CAD Models
F872DO184J480R Part Data Attributes
|
F872DO184J480R
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F872DO184J480R
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.18 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
Length | 26 mm | |
Manufacturer Series | F872 | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 480 V | |
Series | F872 | |
Terminal Pitch | 22.5 mm | |
Width | 10 mm |
Alternate Parts for F872DO184J480R
This table gives cross-reference parts and alternative options found for F872DO184J480R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F872DO184J480R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F872DO184J480CL60J | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.18uF, | KEMET Corporation | F872DO184J480R vs F872DO184J480CL60J |
F872DO184J480ALF0J | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.18uF, | KEMET Corporation | F872DO184J480R vs F872DO184J480ALF0J |
F872DO184J480P | CAPACITOR, METALLIZED FILM | KEMET Corporation | F872DO184J480R vs F872DO184J480P |
F872DO184J480C | CAPACITOR, METALLIZED FILM | KEMET Corporation | F872DO184J480R vs F872DO184J480C |
F872DO184J480A | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | F872DO184J480R vs F872DO184J480A |
F872DO184J480ZLH0A | CAPACITOR, METALLIZED FILM | KEMET Corporation | F872DO184J480R vs F872DO184J480ZLH0A |