F872DB683M480L
KEMET Corporation
Description: Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED

Overview of F872DB683M480L by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for F872DB683M480L by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 90AC2472
Newark .068Uf 480V |Kemet F872DB683M480L RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.5330
  • 2,000 $0.4840
  • 4,000 $0.4340
  • 6,000 $0.4190
  • 10,000 $0.4100
$0.4100 / $0.5330 Buy Now
DISTI # 399-F872DB683M480LTR-ND
DigiKey CAP FILM POLYPROP RAD X1 Min Qty: 1200 Lead time: 19 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 1,200 $0.4663
$0.4663 Buy Now
DISTI # 80-F872DB683M480L
Mouser Electronics Safety Capacitors 1000V 0.068uF 20% LS=22.5mm RoHS: Compliant 0
  • 1 $1.1800
  • 10 $0.8860
  • 100 $0.6630
  • 300 $0.5280
  • 900 $0.4660
  • 2,400 $0.4450
  • 4,800 $0.4350
  • 9,900 $0.4230
$0.4230 / $1.1800 Order Now

CAD Models for F872DB683M480L by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for F872DB683M480L by KEMET Corporation

F872DB683M480L
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.068 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
14.5 mm
Length
26 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
TR, 14 INCH
Positive Tolerance
20%
Rated (AC) Voltage (URac)
480 V
Rated (DC) Voltage (URdc)
1000 V
Reference Standard
CUL; CQC; ENEC; UL
Surface Mount
NO
Terminal Pitch
22.5 mm
Terminal Shape
WIRE
Width
6 mm
Want to compare parts?
  1. F872DB683M480L
    KEMET Corporation
    Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for F872DB683M480L

This table gives cross-reference parts and alternative options found for F872DB683M480L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F872DB683M480L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
F872DB683M480Z Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation F872DB683M480L vs F872DB683M480Z
F872DB683M480ZLH0J Film Capacitor, KEMET Corporation F872DB683M480L vs F872DB683M480ZLH0J
F872DB683M480ZLH0A CAPACITOR, METALLIZED FILM KEMET Corporation F872DB683M480L vs F872DB683M480ZLH0A
F872DB683M480P Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation F872DB683M480L vs F872DB683M480P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F872DB683M480L by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F872DB683M480L by KEMET Corporation

Select Manufacturer
Which Manufacturer of F872DB683M480L would you like to use for your alert(s)?
  • Please alert me when F872DB683M480L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F872DB683M480L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F872DB683M480L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F872DB683M480L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F872DB683M480L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F872DB683M480L by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: