Part Details for F872AO153J480A by KEMET Corporation
Results Overview of F872AO153J480A by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F872AO153J480A Information
F872AO153J480A by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for F872AO153J480A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC1807
|
Newark | .015Uf 480V |Kemet F872AO153J480A RoHS: Not Compliant Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3420 | Buy Now |
DISTI #
399-F872AO153J480A-ND
|
DigiKey | .015UF 480V Min Qty: 2800 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3648 | Buy Now |
Part Details for F872AO153J480A
F872AO153J480A CAD Models
F872AO153J480A Part Data Attributes
|
F872AO153J480A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F872AO153J480A
KEMET Corporation
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 5128, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 480 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 480 V | |
Size Code | 5128 | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for F872AO153J480A
This table gives cross-reference parts and alternative options found for F872AO153J480A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F872AO153J480A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F872AO153J480Z | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.015uF, 5128, | F872AO153J480A vs F872AO153J480Z |
F872AO153J480P | KEMET Corporation | Check for Price | CAPACITOR, METALLIZED FILM | F872AO153J480A vs F872AO153J480P |
F872AO153J480CL60J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.015uF, 5128, | F872AO153J480A vs F872AO153J480CL60J |
F872AO153J480ALL0L | KEMET Corporation | Check for Price | CAPACITOR, METALLIZED FILM | F872AO153J480A vs F872AO153J480ALL0L |
F872AO153J480L | KEMET Corporation | $0.5425 | CAPACITOR, METALLIZED FILM | F872AO153J480A vs F872AO153J480L |
F872AO153J480ALF0J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.015uF, 5128, | F872AO153J480A vs F872AO153J480ALF0J |