Part Details for F872AL182J480L by KEMET Corporation
Overview of F872AL182J480L by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F872AL182J480L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC1689
|
Newark | 1800Pf 480V |Kemet F872AL182J480L RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2320 / $0.3090 | Buy Now |
DISTI #
399-F872AL182J480LTR-ND
|
DigiKey | 1800PF 480V Min Qty: 1200 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2813 | Buy Now |
Part Details for F872AL182J480L
F872AL182J480L CAD Models
F872AL182J480L Part Data Attributes
|
F872AL182J480L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F872AL182J480L
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5137 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 7.5 mm | |
Length | 13 mm | |
Manufacturer Series | F872 | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 480 V | |
Series | F872 | |
Size Code | 5137 | |
Terminal Pitch | 10 mm | |
Width | 9.5 mm |
Alternate Parts for F872AL182J480L
This table gives cross-reference parts and alternative options found for F872AL182J480L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F872AL182J480L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F872AL182J480P | CAPACITOR, METALLIZED FILM | KEMET Corporation | F872AL182J480L vs F872AL182J480P |
F872AL182J480C | CAPACITOR, METALLIZED FILM | KEMET Corporation | F872AL182J480L vs F872AL182J480C |
F872AL182J480CL60J | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.0018uF, 5137, | KEMET Corporation | F872AL182J480L vs F872AL182J480CL60J |
F872AL182J480A | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.0018uF, Through Hole Mount, 5137, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | F872AL182J480L vs F872AL182J480A |