Part Details for F871BP124J330A by KEMET Corporation
Overview of F871BP124J330A by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F871BP124J330A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC0973
|
Newark | .120Uf 330V |Kemet F871BP124J330A RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3390 | Buy Now |
DISTI #
399-F871BP124J330A-ND
|
DigiKey | .120UF 330V Min Qty: 2600 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3617 | Buy Now |
Part Details for F871BP124J330A
F871BP124J330A CAD Models
F871BP124J330A Part Data Attributes
|
F871BP124J330A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F871BP124J330A
KEMET Corporation
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, 7133, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7133 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED VOLTAGE(V):330 | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 330 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for F871BP124J330A
This table gives cross-reference parts and alternative options found for F871BP124J330A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F871BP124J330A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F871BP124J330C | CAPACITOR, METALLIZED FILM | KEMET Corporation | F871BP124J330A vs F871BP124J330C |
F871BP124J330L | CAPACITOR, METALLIZED FILM | KEMET Corporation | F871BP124J330A vs F871BP124J330L |
F871BP124J330R | CAPACITOR, METALLIZED FILM | KEMET Corporation | F871BP124J330A vs F871BP124J330R |