Part Details for F86517-000 by TE Connectivity
Overview of F86517-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F86517-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F86517-000
|
Avnet Americas | Splice Terminal Solder Sleeve Shield Terminator 22AWG Green - Bulk (Alt: F86517-000) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 50 Weeks, 2 Days Container: Bulk | 0 |
|
$8.8146 / $10.6074 | Buy Now |
DISTI #
571-F86517-000
|
Mouser Electronics | Solder Sleeves & Shield Tubing B-155-09-35-22-5 | 0 |
|
$11.5000 | Order Now |
|
Onlinecomponents.com | B-155-09-35-22-5 RoHS: Compliant |
442 In Stock 1000 On Order |
|
$11.2000 / $15.1400 | Buy Now |
DISTI #
F86517-000
|
TTI | Solder Sleeves & Shield Tubing B-155-09-35-22-5 Min Qty: 500 Package Multiple: 1 Container: Each | Americas - 0 |
|
$8.4200 / $10.6100 | Buy Now |
DISTI #
RYCB-155-09-35-22-5
|
Interstate Connecting Components | B-155-09-35-22-5 | 0 |
|
$10.9853 / $11.1493 | Buy Now |
|
Master Electronics | B-155-09-35-22-5 RoHS: Compliant |
442 In Stock 1000 On Order |
|
$11.2000 / $15.1400 | Buy Now |