Part Details for F863RR685K310ZV047 by KEMET Corporation
Overview of F863RR685K310ZV047 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F863RR685K310ZV047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK8293
|
Newark | Suppression Cap, 6.8Uf, Class X2, 310V, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:6.8Μf, Capacitance Tolerance:± 10%, Suppression Class:X2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet F863RR685K310ZV047 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 324 |
|
$2.8800 | Buy Now |
DISTI #
399-F863RR685K310ZV047-ND
|
DigiKey | CAP FILM 6.8UF 10% 630VDC RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Tray |
8 In Stock |
|
$3.0802 / $7.4200 | Buy Now |
DISTI #
80-F863RR685K310ZV47
|
Mouser Electronics | Film Capacitors 310 VAC 6.8 uF 10% 125C THB Grade IIB AEC-Q200 LS= 37.5mm RoHS: Compliant | 311 |
|
$3.2000 / $6.1600 | Buy Now |
DISTI #
F863RR685K310ZV047
|
Avnet Abacus | F863H, Metallized Polypropylene Film EMI Suppression Cap, Auto 310 VAC (X2), 125C, 6.8 uF, 10%, Lead Spacing = 37.5mm (Alt: F863RR685K310ZV047) RoHS: Compliant Min Qty: 324 Package Multiple: 108 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |