-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC0053
|
Newark | 1.00Uf 310V |Kemet F863DS105K310L RoHS: Not Compliant Min Qty: 570 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4600 / $0.6230 | Buy Now |
DISTI #
399-F863DS105K310LTR-ND
|
DigiKey | CAP FILM 1UF 10% 630VDC RADIAL Min Qty: 570 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5939 | Buy Now |
DISTI #
80-F863DS105K310L
|
Mouser Electronics | Film Capacitors 1 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.5230 / $1.0900 | Order Now |
DISTI #
F863DS105K310L
|
Avnet Abacus | Cap Film Rad 1uF 10% 310V 22.5mm MKP X2 T&R (Alt: F863DS105K310L) RoHS: Compliant Min Qty: 570 Package Multiple: 190 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F863DS105K310L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F863DS105K310L
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200; CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for F863DS105K310L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F863DS105K310L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71PN4100JH30K | Film Capacitor, | KEMET Corporation | F863DS105K310L vs 71PN4100JH30K |
71PN41004030K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F863DS105K310L vs 71PN41004030K |
R71PN4100JB30K | Film Capacitor, | KEMET Corporation | F863DS105K310L vs R71PN4100JB30K |
71PN4100JM30K | Film Capacitor, | KEMET Corporation | F863DS105K310L vs 71PN4100JM30K |
463N410040N1K | Film Capacitor | KEMET Corporation | F863DS105K310L vs 463N410040N1K |
71PN4100DQ30K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F863DS105K310L vs 71PN4100DQ30K |
R463N4100JAN1K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F863DS105K310L vs R463N4100JAN1K |
463N4100JBN1K | Film Capacitor | KEMET Corporation | F863DS105K310L vs 463N4100JBN1K |
R463N4100JHN1K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F863DS105K310L vs R463N4100JHN1K |
R71PN4100BB30K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, | KEMET Corporation | F863DS105K310L vs R71PN4100BB30K |