-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7332
|
Newark | Cap, 0.47Μf, 10%, Pp, Radial, Capacitance:0.47Μf, Suppression Class:X2, Product Range:F863 Series, Voltage Rating X:310V, Voltage Rating Y:-, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 10%, Dv/Dt Rohs Compliant: Yes |Kemet F863BW474K310ALW0L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 1467 |
|
$0.3940 / $0.5710 | Buy Now |
DISTI #
399-14828-ND
|
DigiKey | CAP FILM 0.47UF 10% 630VDC RAD Min Qty: 350 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2923 / $0.4711 | Buy Now |
DISTI #
80-F863BW474K310-LL
|
Mouser Electronics | Film Capacitors 310volts 0.47uF 10% RoHS: Compliant | 1 |
|
$0.3180 / $0.9600 | Buy Now |
DISTI #
77351887
|
Verical | Cap Film Suppression X2 0.47uF 630VDC/310VAC PP 10%( 18 X 11 X 19mm) Radial Wound 15mm 110°C Automotive Bag RoHS: Compliant Min Qty: 175 Package Multiple: 1 | Americas - 2062 |
|
$0.4004 | Buy Now |
DISTI #
F863BW474K310ALW0L
|
TME | Capacitor: polypropylene, X2, F863, 0.47uF, 18x19x11mm, THT, ±10% Min Qty: 1 | 2062 |
|
$0.2960 / $0.7570 | Buy Now |
DISTI #
F863BW474K310ALW0L
|
Avnet Abacus | Safety Capacitor, 0.47 uF, 310 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: F863BW474K310ALW0L) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 28 Weeks, 0 Days | Abacus - 350 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F863BW474K310ALW0L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F863BW474K310ALW0L
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200; CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for F863BW474K310ALW0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F863BW474K310ALW0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F862BY474K310ZL32KV054 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F863BW474K310ALW0L vs F862BY474K310ZL32KV054 |
R463I3470JMM1K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F863BW474K310ALW0L vs R463I3470JMM1K |
R463I3470CKM1K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 7143, RADIAL LEADED | KEMET Corporation | F863BW474K310ALW0L vs R463I3470CKM1K |
F862BY474K310ZV054 | Film Capacitor, | KEMET Corporation | F863BW474K310ALW0L vs F862BY474K310ZV054 |
463I347050M1K | Film Capacitor | KEMET Corporation | F863BW474K310ALW0L vs 463I347050M1K |
F863BW474K310P | Film Capacitor, | KEMET Corporation | F863BW474K310ALW0L vs F863BW474K310P |
R463I3470JAM1K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F863BW474K310ALW0L vs R463I3470JAM1K |
463I3470JAM1K | Film Capacitor | KEMET Corporation | F863BW474K310ALW0L vs 463I3470JAM1K |
F862BY474K310ALR0LV054 | Film Capacitor, | KEMET Corporation | F863BW474K310ALW0L vs F862BY474K310ALR0LV054 |
463I3470JMM1K | Film Capacitor | KEMET Corporation | F863BW474K310ALW0L vs 463I3470JMM1K |