-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7329
|
Newark | Cap, 0.33µf, 10%, Pp, Radial, Capacitance:0.33µf, Suppression Class:X2, Product Range:F863 Series, Voltage Rating X:310V, Voltage Rating Y:-, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 10%, Dv/Dt Rohs Compliant: Yes |Kemet F863BN334K310ALW0L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2690 / $0.8250 | Buy Now |
DISTI #
82AC2095
|
Newark | Cap, Aec-Q200, X2, Pp, 0.33Uf, 310V, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.33µf, Capacitance Tolerance:± 10%, Suppression Class:X2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet F863BN334K310ALW0L RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2270 / $0.2560 | Buy Now |
DISTI #
399-14827-ND
|
DigiKey | CAP FILM 0.33UF 10% 630VDC RAD Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
88 In Stock |
|
$0.2161 / $0.7300 | Buy Now |
DISTI #
80-F863BN334K310-LL
|
Mouser Electronics | Film Capacitors 310volts 0.33uF 10% RoHS: Compliant | 1452 |
|
$0.2180 / $0.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3000 Partner Stock |
|
$0.2405 / $0.2519 | Buy Now |
DISTI #
F863BN334K310ALW0L
|
TME | Capacitor: polypropylene, X2, F863, 0.33uF, 18x14.5x8.5mm, THT Min Qty: 1 | 43 |
|
$0.2190 / $0.7100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3900 |
|
RFQ | |
DISTI #
F863BN334K310ALW0L
|
Avnet Abacus | Safety Capacitor, 0.33 uF, 310 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: F863BN334K310ALW0L) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F863BN334K310ALW0L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F863BN334K310ALW0L
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200; CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
This table gives cross-reference parts and alternative options found for F863BN334K310ALW0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F863BN334K310ALW0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71PI3330GY30K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | F863BN334K310ALW0L vs 71PI3330GY30K |
B32922D3334K000 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 7157, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | F863BN334K310ALW0L vs B32922D3334K000 |
R71PI3330AA30K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, 7133, | KEMET Corporation | F863BN334K310ALW0L vs R71PI3330AA30K |
463I333050N0K | Film Capacitor | KEMET Corporation | F863BN334K310ALW0L vs 463I333050N0K |
R463I333040N0K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | F863BN334K310ALW0L vs R463I333040N0K |
R463I3330JHN0K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F863BN334K310ALW0L vs R463I3330JHN0K |
F863BN334K310Z | Film Capacitor, | KEMET Corporation | F863BN334K310ALW0L vs F863BN334K310Z |
71PI3330JB30K | Film Capacitor, | KEMET Corporation | F863BN334K310ALW0L vs 71PI3330JB30K |
R71PI3330JM30K | Film Capacitor, | KEMET Corporation | F863BN334K310ALW0L vs R71PI3330JM30K |
B32922D3334K255 | CAPACITOR, FILM/FOIL | TDK Epcos | F863BN334K310ALW0L vs B32922D3334K255 |