F863BF154M310Z
KEMET Corporation
Description: Film Capacitor,

Overview of F863BF154M310Z by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for F863BF154M310Z by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 90AC0003
Newark .150Uf 310V |Kemet F863BF154M310Z RoHS: Not Compliant Min Qty: 2805 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.1580
$0.1580 Buy Now
DISTI # 399-F863BF154M310Z-ND
DigiKey CAP FILM 0.15UF 20% 630VDC RAD Min Qty: 2805 Lead time: 19 Weeks Container: Box Temporarily Out of Stock
  • 2,805 $0.1755
$0.1755 Buy Now

CAD Models for F863BF154M310Z by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for F863BF154M310Z by KEMET Corporation

F863BF154M310Z
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.15 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
12 mm
JESD-609 Code
e3
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
PIZZA PACK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
310 V
Rated (DC) Voltage (URdc)
630 V
Reference Standard
AEC-Q200; CQC; CUL; ENEC; UL
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
6 mm
Want to compare parts?
  1. F863BF154M310Z
    KEMET Corporation
    Film Capacitor,
    VS

Alternate Parts for F863BF154M310Z

This table gives cross-reference parts and alternative options found for F863BF154M310Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F863BF154M310Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R71PI3150JM30M Film Capacitor, KEMET Corporation F863BF154M310Z vs R71PI3150JM30M
B32922C3154M003 Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.15uF, 7147, TDK Corporation F863BF154M310Z vs B32922C3154M003
R71PI3150JB30M Film Capacitor, KEMET Corporation F863BF154M310Z vs R71PI3150JB30M
R71PI3150AA30M Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, 7124, RADIAL LEADED KEMET Corporation F863BF154M310Z vs R71PI3150AA30M
R71PI3150GY30M Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, 7124, RADIAL LEADED KEMET Corporation F863BF154M310Z vs R71PI3150GY30M
R463I3150JAM2M Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED KEMET Corporation F863BF154M310Z vs R463I3150JAM2M
B32922C3154M000 Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, 7147, RADIAL LEADED, ROHS COMPLIANT TDK Corporation F863BF154M310Z vs B32922C3154M000
71PI3150AA30M Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, 7124, RADIAL LEADED KEMET Corporation F863BF154M310Z vs 71PI3150AA30M
463I3150JAM2M Film Capacitor KEMET Corporation F863BF154M310Z vs 463I3150JAM2M
B32922C3154M240 Film Capacitor, TDK Corporation F863BF154M310Z vs B32922C3154M240

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F863BF154M310Z by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F863BF154M310Z by KEMET Corporation

Select Manufacturer
Which Manufacturer of F863BF154M310Z would you like to use for your alert(s)?
  • Please alert me when F863BF154M310Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F863BF154M310Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F863BF154M310Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F863BF154M310Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F863BF154M310Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F863BF154M310Z by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: