-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AC9992
|
Newark | .150Uf 310V |Kemet F863BF154K310C RoHS: Not Compliant Min Qty: 5250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1600 | Buy Now |
DISTI #
399-F863BF154K310C-ND
|
DigiKey | CAP FILM 0.15UF 10% 630VDC RAD Min Qty: 5250 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1673 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F863BF154K310C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F863BF154K310C
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200; CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for F863BF154K310C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F863BF154K310C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32922C3154K003 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | F863BF154K310C vs B32922C3154K003 |
71PI3150JB30K | Film Capacitor, | KEMET Corporation | F863BF154K310C vs 71PI3150JB30K |
R71PI3150GY30K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | F863BF154K310C vs R71PI3150GY30K |
71PI3150CK30K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | F863BF154K310C vs 71PI3150CK30K |
463I315040M2K | Film Capacitor | KEMET Corporation | F863BF154K310C vs 463I315040M2K |
71PI3150DQ30K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | F863BF154K310C vs 71PI3150DQ30K |
F863BF154K310ALW0L | Film Capacitor, | KEMET Corporation | F863BF154K310C vs F863BF154K310ALW0L |
R463I3150JBM2K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F863BF154K310C vs R463I3150JBM2K |
R463I3150JAM2K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F863BF154K310C vs R463I3150JAM2K |
B32922C3154K289 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | F863BF154K310C vs B32922C3154K289 |