-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7323
|
Newark | Cap, 0.1Μf, 10%, Pp, Radial, Capacitance:0.1Μf, Suppression Class:X2, Product Range:F863 Series, Voltage Rating X:310V, Voltage Rating Y:-, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 10%, Dv/Dt Rohs Compliant: Yes |Kemet F863BC104K310ALW0L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 880 |
|
$0.1490 / $0.2860 | Buy Now |
DISTI #
399-14825-ND
|
DigiKey | CAP FILM 0.1UF 10% 630VDC RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
2965 In Stock |
|
$0.1284 / $0.5500 | Buy Now |
DISTI #
80-F863BC104K310-LL
|
Mouser Electronics | Film Capacitors 310volts 0.1uF 10% RoHS: Compliant | 0 |
|
$0.1170 / $0.4800 | Order Now |
|
Onlinecomponents.com | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount RoHS: Compliant |
400 Partner Stock |
|
$0.1317 / $0.1506 | Buy Now |
DISTI #
F863BC104K310ALW0L
|
TTI | Film Capacitors 310volts 0.1uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.1140 / $0.1190 | Buy Now |
DISTI #
F863BC104K310ALW0L
|
TME | Capacitor: polypropylene, X2, F863, 0.1uF, 18x11x5mm, THT, ±10% Min Qty: 1000 | 0 |
|
$0.1400 | RFQ |
DISTI #
F863BC104K310ALW0L
|
Avnet Abacus | (Alt: F863BC104K310ALW0L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days | Abacus - 1000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F863BC104K310ALW0L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F863BC104K310ALW0L
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200; CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for F863BC104K310ALW0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F863BC104K310ALW0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R533I310050P0K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F863BC104K310ALW0L vs R533I310050P0K |
463I3100JMM1K | Film Capacitor | KEMET Corporation | F863BC104K310ALW0L vs 463I3100JMM1K |
463I3100CKM1K | Film Capacitor | KEMET Corporation | F863BC104K310ALW0L vs 463I3100CKM1K |
71PI3100JH30K | Film Capacitor, | KEMET Corporation | F863BC104K310ALW0L vs 71PI3100JH30K |
R463I3100JAM1K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F863BC104K310ALW0L vs R463I3100JAM1K |
F863BC104K310R | Film Capacitor, | KEMET Corporation | F863BC104K310ALW0L vs F863BC104K310R |
71PI3100AA30K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | F863BC104K310ALW0L vs 71PI3100AA30K |
R71PI3100GY30K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | F863BC104K310ALW0L vs R71PI3100GY30K |
463I3100JHM1K | Film Capacitor | KEMET Corporation | F863BC104K310ALW0L vs 463I3100JHM1K |
463I3100JBM1K | Film Capacitor | KEMET Corporation | F863BC104K310ALW0L vs 463I3100JBM1K |