Datasheets
F862DI224K310ZLH0JV054 by: KEMET Corporation

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED

Part Details for F862DI224K310ZLH0JV054 by KEMET Corporation

Overview of F862DI224K310ZLH0JV054 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Audio and Video Systems Electronic Manufacturing

Price & Stock for F862DI224K310ZLH0JV054

Part # Distributor Description Stock Price Buy
DISTI # 399-F862DI224K310ZLH0JV054-ND
DigiKey CAP FILM POLYPROP RAD X2 Min Qty: 1692 Lead time: 16 Weeks Container: Box Temporarily Out of Stock
  • 1,692 $0.4052
$0.4052 Buy Now

Part Details for F862DI224K310ZLH0JV054

F862DI224K310ZLH0JV054 CAD Models

F862DI224K310ZLH0JV054 Part Data Attributes

F862DI224K310ZLH0JV054 KEMET Corporation
Buy Now Datasheet
Compare Parts:
F862DI224K310ZLH0JV054 KEMET Corporation Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description RADIAL LEADED
Reach Compliance Code compliant
Samacsys Manufacturer KEMET
Additional Feature SAFETY CLASS: X2
Capacitance 0.22 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 16 mm
Length 26 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method PIZZA PACK
Positive Tolerance 10%
Rated (AC) Voltage (URac) 310 V
Rated (DC) Voltage (URdc) 630 V
Reference Standard AEC-Q200; CQC; CUL; ENEC; UL
Surface Mount NO
Terminal Pitch 22.5 mm
Terminal Shape WIRE
Width 7 mm

Alternate Parts for F862DI224K310ZLH0JV054

This table gives cross-reference parts and alternative options found for F862DI224K310ZLH0JV054. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F862DI224K310ZLH0JV054, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
F862DI224K310Z Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation F862DI224K310ZLH0JV054 vs F862DI224K310Z
F862DI224K310ZL32KV054 Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation F862DI224K310ZLH0JV054 vs F862DI224K310ZL32KV054
F862DI224K310ZV054 Film Capacitor, KEMET Corporation F862DI224K310ZLH0JV054 vs F862DI224K310ZV054
F862DI224K310R Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation F862DI224K310ZLH0JV054 vs F862DI224K310R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F862DI224K310ZLH0JV054 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F862DI224K310ZLH0JV054 by KEMET Corporation

Select Manufacturer
Which Manufacturer of F862DI224K310ZLH0JV054 would you like to use for your alert(s)?
  • Please alert me when F862DI224K310ZLH0JV054 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F862DI224K310ZLH0JV054 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F862DI224K310ZLH0JV054 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F862DI224K310ZLH0JV054 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F862DI224K310ZLH0JV054.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F862DI224K310ZLH0JV054 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: