-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-11697-ND
|
DigiKey | CAP FILM 0.15UF 10% 630VDC RAD Min Qty: 1 Lead time: 39 Weeks Container: Bulk |
2640 In Stock |
|
$0.3559 / $1.2800 | Buy Now |
DISTI #
80-F862DB154K310ZL
|
Mouser Electronics | Film Capacitors 630V 0.15 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant | 1193 |
|
$0.3550 / $0.6800 | Buy Now |
DISTI #
70610707
|
RS | Capacitor, Polypro Metallized,0.15 uF,10%,310 VAC, Radial,7.5x13.5x18 mm, Class X2 | KEMET F862DB154K310ZLH0J RoHS: Compliant Min Qty: 2640 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4710 | RFQ |
DISTI #
F862DB154K310ZLH0J
|
TME | Capacitor: polypropylene, X2, 150nF, 26x6x14.5mm, THT, ±10%, 22.5mm Min Qty: 2640 | 0 |
|
$0.3890 | RFQ |
DISTI #
F862DB154K310ZLH0J
|
Avnet Abacus | Safety Capacitor, 0.15 uF, 310 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: F862DB154K310ZLH0J) RoHS: Compliant Min Qty: 2640 Package Multiple: 660 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F862DB154K310ZLH0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F862DB154K310ZLH0J
KEMET Corporation
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200, CUL, CQC, ENEC, UL | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 6 mm |