-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 0.68uF, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F861DI684M310Z by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ1506
|
Newark | .680Uf 310V |Kemet F861DI684M310Z RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 2317 |
|
$0.7950 / $0.9360 | Buy Now |
DISTI #
89AC9640
|
Newark | .680Uf 310V |Kemet F861DI684M310Z RoHS: Not Compliant Min Qty: 564 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4690 / $0.5920 | Buy Now |
DISTI #
399-F861DI684M310Z-ND
|
DigiKey | CAP FILM POLYPROP RAD X2 Min Qty: 1 Lead time: 28 Weeks Container: Tape & Box (TB) |
1116 In Stock |
|
$0.5039 / $1.4400 | Buy Now |
DISTI #
80-F861DI684M310Z
|
Mouser Electronics | Safety Capacitors 300vac 0.68uF 20% LS 22.5mm RoHS: Compliant | 0 |
|
$0.5100 / $0.5490 | Order Now |
|
Onlinecomponents.com | Cap Film Suppression X2 0.68uF 310VAC PP 20% (26 X 7 X 16mm) Radial Plastic Rectangular Can 22.5mm 1... more RoHS: Compliant |
2317 Partner Stock |
|
$0.6020 / $0.8670 | Buy Now |
DISTI #
27506360
|
Verical | Cap Film Suppression X2 0.68uF 310VAC PP 20%( 26 X 7 X 16mm) Radial Plastic Rectangular Can 22.5mm 1... more RoHS: Compliant Min Qty: 76 Package Multiple: 1 | Americas - 2317 |
|
$0.5800 / $0.8300 | Buy Now |
DISTI #
F861DI684M310Z
|
IBS Electronics | FILM CAPACITOR POLYPROPYLENE 630V 20% +, TOL 20% -TOL 0.68UF THROUGH HOLE MOUNT Min Qty: 80 Package Multiple: 1 | 2317 |
|
$0.5640 / $0.8040 | Buy Now |
DISTI #
F861DI684M310Z
|
Avnet Abacus | Safety Capacitor 068 uF 310 VAC 20 X2 Metallized PP Radial Box 2 Pin Through Hole (Alt: F861DI684M... more RoHS: Compliant Min Qty: 2256 Package Multiple: 564 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F861DI684M310Z
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F861DI684M310Z
KEMET Corporation
Film Capacitor, Polypropylene, 0.68uF, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 64 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | PIZZA PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for F861DI684M310Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F861DI684M310Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F861DI684M310L | KEMET Corporation | $0.7330 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | F861DI684M310Z vs F861DI684M310L |
F861DI684M310P | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | F861DI684M310Z vs F861DI684M310P |
F861DI684M310ZLH0J | KEMET Corporation | Check for Price | Film Capacitor, | F861DI684M310Z vs F861DI684M310ZLH0J |