-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 7147, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F861BZ105M310A by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9272
|
Newark | Cap, 1Μf, 20%, Pp, Radial, Capacitance:1Μf, Suppression Class:X2, Product Range:F861 Series, Vol... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 313 |
|
$0.7340 / $2.0100 | Buy Now |
DISTI #
F861BZ105M310A-ND
|
DigiKey | CAP FILM 1UF 20% 630VDC RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6877 / $1.9000 | Buy Now |
DISTI #
80-F861BZ105M310A
|
Mouser Electronics | Safety Capacitors 630V 1uF 20% LS=15mm RoHS: Compliant | 0 |
|
$0.6290 / $1.9000 | Order Now |
DISTI #
F861BZ105M310A
|
TME | Capacitor: polypropylene, F86, 1uF, 18x20x12mm, THT, ±20%, 15mm Min Qty: 300 | 0 |
|
$0.5580 / $0.7570 | RFQ |
DISTI #
F861BZ105M310A
|
Avnet Abacus | (Alt: F861BZ105M310A) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
F861BZ105M310A
|
Avnet Asia | Safety Capacitor, 1 uF, 310 VAC, ? 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: F8... more RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 36 Weeks, 0 Days |
900 |
|
$0.5308 / $0.5980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F861BZ105M310A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F861BZ105M310A
KEMET Corporation
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 7147, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for F861BZ105M310A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F861BZ105M310A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F861BZ105M310C | KEMET Corporation | $0.9771 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 7147, RADIAL LEADED | F861BZ105M310A vs F861BZ105M310C |
R523I4100JHP0M | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | F861BZ105M310A vs R523I4100JHP0M |
R523I4100JBP0M | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | F861BZ105M310A vs R523I4100JBP0M |
F861BZ105M310ALR0L | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1uF, 7147, RADIAL LEADED | F861BZ105M310A vs F861BZ105M310ALR0L |
R523I4100DQP0M | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | F861BZ105M310A vs R523I4100DQP0M |
F861BZ105M310Z | KEMET Corporation | $0.8745 | Film Capacitor, Polypropylene, 1uF, 7147, RADIAL LEADED | F861BZ105M310A vs F861BZ105M310Z |
R523I4100CKP0M | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | F861BZ105M310A vs R523I4100CKP0M |
F861BZ105M310P | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, 7147, RADIAL LEADED | F861BZ105M310A vs F861BZ105M310P |