F861BR274M310C
KEMET Corporation
Description: Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.27uF, Through Hole Mount, 7151, RADIAL LEADED

Overview of F861BR274M310C by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for F861BR274M310C by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 89AC9253
Newark .270Uf 310V |Kemet F861BR274M310C RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.4690
$0.4690 Buy Now
DISTI # 399-F861BR274M310C-ND
DigiKey CAP FILM POLYPROP RAD X2 Min Qty: 3000 Lead time: 28 Weeks Container: Bulk Temporarily Out of Stock
  • 3,000 $0.4835
$0.4835 Buy Now
DISTI # 80-F861BR274M310C
Mouser Electronics Safety Capacitors 630V 0.27uF 20% LS=15mm RoHS: Compliant 0
  • 3,000 $0.4720
$0.4720 Order Now

CAD Models for F861BR274M310C by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for F861BR274M310C by KEMET Corporation

F861BR274M310C
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 7151
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Additional Feature
SAFETY CLASS X2
Capacitance
0.27 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
12 mm
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
310 V
Rated (DC) Voltage (URdc)
630 V
Reference Standard
CQC; CUL; ENEC; UL
Surface Mount
NO
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
13 mm
Want to compare parts?
  1. F861BR274M310C
    KEMET Corporation
    Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.27uF, Through Hole Mount, 7151, RADIAL LEADED
    VS

Alternate Parts for F861BR274M310C

This table gives cross-reference parts and alternative options found for F861BR274M310C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F861BR274M310C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
F861BR274M310P Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.27uF, Through Hole Mount, 7151, RADIAL LEADED KEMET Corporation F861BR274M310C vs F861BR274M310P
F861BR274M310A Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.27uF, Through Hole Mount, 7151, RADIAL LEADED KEMET Corporation F861BR274M310C vs F861BR274M310A
F861BR274M310Z Film Capacitor, Polypropylene, 0.27uF, 7151, RADIAL LEADED KEMET Corporation F861BR274M310C vs F861BR274M310Z
F861BR274M310ALR0L Film Capacitor, Polypropylene, 0.27uF, 7151, RADIAL LEADED KEMET Corporation F861BR274M310C vs F861BR274M310ALR0L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F861BR274M310C by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F861BR274M310C by KEMET Corporation

Select Manufacturer
Which Manufacturer of F861BR274M310C would you like to use for your alert(s)?
  • Please alert me when F861BR274M310C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F861BR274M310C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F861BR274M310C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F861BR274M310C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F861BR274M310C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F861BR274M310C by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: