-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 7122, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F861BE224M310L by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ1500
|
Newark | .220Uf 310V |Kemet F861BE224M310L RoHS: Not Compliant Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 1100 |
|
$0.4160 / $0.4520 | Buy Now |
DISTI #
31AC9111
|
Newark | Cap Film 0.22Uf 310Vac X2 20% -40/+110C Ls15Mm Rohs Compliant: Yes |Kemet F861BE224M310L RoHS: Compliant Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4030 | Buy Now |
DISTI #
399-F861BE224M310LCT-ND
|
DigiKey | CAP FILM POLYPROP RAD X2 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1100 In Stock |
|
$0.2240 / $0.8900 | Buy Now |
DISTI #
F861BE224M310L
|
Avnet Americas | Cap Film 0.22uF 630V PP 20% (18 X 5.5 X 12.5mm) Radial 15mm 110?C T/R - Tape and Reel (Alt: F861BE22... more RoHS: Compliant Min Qty: 2200 Package Multiple: 550 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$0.2150 / $0.2548 | Buy Now |
DISTI #
80-F861BE224M310L
|
Mouser Electronics | Safety Capacitors .220UF 310V RoHS: Compliant | 9 |
|
$0.2240 / $0.8900 | Buy Now |
|
Onlinecomponents.com | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22Uf, Through Hole Mount RoHS: Compliant |
1100 Partner Stock |
|
$0.3264 / $0.4651 | Buy Now |
DISTI #
36737500
|
Verical | Cap Film Suppression X2 0.22uF 630VDC/310VAC PP 20%( 18 X 5.5 X 12.5mm) Radial Wound 15mm 110°C T/R RoHS: Compliant Min Qty: 550 Package Multiple: 550 | Americas - 1100 |
|
$0.3800 / $0.4500 | Buy Now |
DISTI #
F861BE224M310L
|
IBS Electronics | FILM CAPACITOR POLYPROPYLENE 630V 20% +, TOL 20% -TOL 0.22UF THROUGH HOLE MOUNT Min Qty: 550 Package Multiple: 1 | 1100 |
|
$0.3036 / $0.4320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F861BE224M310L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F861BE224M310L
KEMET Corporation
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 7122, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |