-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 5128, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F861AO224M310A by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK1974
|
Newark | Suppression Cap, 0.22Uf, Class X2, 310V Rohs Compliant: Yes |Kemet F861AO224M310A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 1230 |
|
$0.3710 / $0.5770 | Buy Now |
DISTI #
399-F861AO224M310A-ND
|
DigiKey | CAP FILM 0.22UF 20% 630VDC RAD Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1564 In Stock |
|
$0.3530 / $1.0700 | Buy Now |
DISTI #
80-F861AO224M310A
|
Mouser Electronics | Safety Capacitors .220UF 310V RoHS: Compliant | 1075 |
|
$0.3200 / $1.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F861AO224M310A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F861AO224M310A
KEMET Corporation
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 5128, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for F861AO224M310A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F861AO224M310A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F861AO224M310P | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 5128, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | F861AO224M310A vs F861AO224M310P |
F861AO224M310R | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 5128, RADIAL LEADED | F861AO224M310A vs F861AO224M310R |
F861AO224M310ALL0L | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 0.22uF, 5128, RADIAL LEADED | F861AO224M310A vs F861AO224M310ALL0L |