Part Details for F861AL393J310L by KEMET Corporation
Results Overview of F861AL393J310L by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F861AL393J310L Information
F861AL393J310L by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for F861AL393J310L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AC8643
|
Newark | .039Uf 310V |Kemet F861AL393J310L RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2270 / $0.3030 | Buy Now |
DISTI #
399-F861AL393J310LTR-ND
|
DigiKey | .039UF 310V Min Qty: 1200 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2889 | Buy Now |
Part Details for F861AL393J310L
F861AL393J310L CAD Models
F861AL393J310L Part Data Attributes
|
F861AL393J310L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F861AL393J310L
KEMET Corporation
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, 5137, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5137 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 310 | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 7.5 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 310 V | |
Size Code | 5137 | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 9.5 mm |
Alternate Parts for F861AL393J310L
This table gives cross-reference parts and alternative options found for F861AL393J310L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F861AL393J310L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F861AL393J310Z | KEMET Corporation | Check for Price | CAP,MET POLYPROPYLENE,39NF,5% -TOL,5% +TOL | F861AL393J310L vs F861AL393J310Z |
F861AL393J310R | KEMET Corporation | $0.3100 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, 5137, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | F861AL393J310L vs F861AL393J310R |
F861AL393J310CL60J | KEMET Corporation | Check for Price | CAP,MET POLYPROPYLENE,39NF,5% -TOL,5% +TOL | F861AL393J310L vs F861AL393J310CL60J |