Part Details for F86-32-C by Panduit Corp
Overview of F86-32-C by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F86-32-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C9690
|
Newark | Terminal, Ferrule, 0.33In, Wire Ferrule Type:Single Wire, Wire Size Awg Max:2Awg, Conductor Area Csa:35Mm², Pin Length:-, Insulator Colour:-, Product Range:F Series, Overall Length:32Mm, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit F86-32-C RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$272.4700 / $317.8800 | Buy Now |
DISTI #
298-14474-ND
|
DigiKey | CONN FERRULE DIN 2AWG Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
61 In Stock |
|
$2.0909 / $2.5000 | Buy Now |
DISTI #
F86-32-C
|
Avnet Americas | Ferrules Terminal 2AWG 32mm 11mm Tin - Bulk (Alt: F86-32-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,562.6500 | Buy Now |
DISTI #
644-F86-32-C
|
Mouser Electronics | Terminals Ferrule non-insul 2 AWG (35.0mm2) RoHS: Compliant | 0 |
|
$2.0500 / $2.5000 | Order Now |
DISTI #
71405926
|
RS | Ferrule, non-insulated, 1 AWG wire range, 1.26(32.0mm) length, F86 Series | Panduit F86-32-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1400 / $2.3200 | RFQ |
DISTI #
PANF86-32-C
|
Heilind Electronics | Ferrule, non-insulated, 2 AWG (35.0mm??) | Americas - 0 in Stock |
|
$2.0548 / $2.2260 | Buy Now |
|
Onlinecomponents.com | Ferrule, non-insulated, 2 AWG wire range, 1.26"(32.0mm) length. RoHS: Compliant |
2900 In Stock |
|
$2.1600 / $2.6200 | Buy Now |
DISTI #
62128437
|
Verical | Ferrules Terminal 2AWG Copper 32mm Tin Bag RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2150 | Americas - 2900 |
|
$2.5412 / $3.0824 | Buy Now |
DISTI #
000000000000622081
|
Sager | Terminals Ferrule non-insul 2 AWG (35.0mm2) Min Qty: 100 | 0 |
|
$1.6300 / $2.0500 | Buy Now |
|
Master Electronics | Ferrule, non-insulated, 2 AWG wire range, 1.26"(32.0mm) length. RoHS: Compliant |
2900 In Stock |
|
$2.1600 / $2.6200 | Buy Now |