-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M2054
|
Newark | 47Nf30Vac±V |Kemet F850BV473M300A RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4090 / $0.4480 | Buy Now |
DISTI #
F850BV473M300A
|
Avnet Americas | Safety Capacitor, 0.047 uF, 300 VAC, ? 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: F850BV473M300A) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
16958777
|
Verical | Cap Film Suppression Y2 0.047uF 1250VDC/300VAC PP 20%( 18 X 9.5 X 17.5mm) Radial 15mm 110°C Bag RoHS: Compliant Min Qty: 101 Package Multiple: 1 | Americas - 201 |
|
$0.6200 | Buy Now |
DISTI #
PHE850EB5470MB14R17
|
TTI | Safety Capacitors 300V 0.047uF 20% LS=15mm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 800 In Stock |
|
$0.4160 / $0.6410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F850BV473M300A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F850BV473M300A
KEMET Corporation
Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for F850BV473M300A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F850BV473M300A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP4R024706B00MHSD | Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F850BV473M300A vs FKP4R024706B00MHSD |
FKP1R024706D00MJSD | Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F850BV473M300A vs FKP1R024706D00MJSD |
FKP1R024706D00MHSD | Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F850BV473M300A vs FKP1R024706D00MHSD |
FKP4R024706B00MJSD | Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F850BV473M300A vs FKP4R024706B00MJSD |
FKP4R024706B00MBSD | Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F850BV473M300A vs FKP4R024706B00MBSD |
X315.047-20-1250 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | F850BV473M300A vs X315.047-20-1250 |
X378.047-20-1250 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | F850BV473M300A vs X378.047-20-1250 |
FKP4R024706B00MDSD | Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F850BV473M300A vs FKP4R024706B00MDSD |
FKP1R024706D00MBSD | Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F850BV473M300A vs FKP1R024706D00MBSD |