-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M3333
|
Newark | 15Nf30Vacv |Kemet F850BG153M300A RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2400 | Buy Now |
DISTI #
PHE850EB5150MB15R1
|
Avnet Americas | Safety Capacitor, 0.015 uF, 300 VAC, ? 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: PHE850EB5150MB15R1) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1978 / $0.2735 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F850BG153M300A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F850BG153M300A
KEMET Corporation
Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for F850BG153M300A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F850BG153M300A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP1R021505F00MBSD | Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F850BG153M300A vs FKP1R021505F00MBSD |
FKP1R021505F00MDSD | Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F850BG153M300A vs FKP1R021505F00MDSD |
FKP1R021505F00MJSD | Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F850BG153M300A vs FKP1R021505F00MJSD |
FKP4R021505D00MHSD | Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F850BG153M300A vs FKP4R021505D00MHSD |
FKP4R021505D00MBSD | Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F850BG153M300A vs FKP4R021505D00MBSD |
FKP1R021505F00MXSD | Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F850BG153M300A vs FKP1R021505F00MXSD |
X315.015-20-1250 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1250V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | F850BG153M300A vs X315.015-20-1250 |
X378.015-20-1250 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1250V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | F850BG153M300A vs X378.015-20-1250 |
FKP4R021505D00MJSD | Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | F850BG153M300A vs FKP4R021505D00MJSD |