Part Details for F850B0P12M010 by Molex
Overview of F850B0P12M010 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F850B0P12M010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14B830
|
Newark | Din 11Mm Dc Blk Pur 1M Mic H6 |Molex F850B0P12M010 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5200 / $23.4200 | Buy Now |
DISTI #
2266-F850B0P12M010-ND
|
DigiKey | MICRO-CHANGE (M12) TO BRAD MPM D Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
235 In Stock |
|
$23.5300 / $25.0000 | Buy Now |
DISTI #
10214927
|
TestEquity LLC | Molex F850B0P12M010 Micro-Change (M12) to Brad mPm DIN Form B - 11mm Cordset, C4 Circuit, Yellow LED, 5 Poles, Male (Straight), Black PUR Cable, 1.0m (3.28') Length , 24V | 235 |
|
$25.0000 | Buy Now |