-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N6992
|
Newark | 220Nf Ac 20V |Kemet F845FK224M760C RoHS: Not Compliant Min Qty: 171 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 / $2.6900 | Buy Now |
DISTI #
80-F845FK224M760C
|
Mouser Electronics | Film Capacitors 220NF AC 20V RoHS: Compliant | 0 |
|
$1.9400 / $2.1300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F845FK224M760C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F845FK224M760C
KEMET Corporation
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 23 mm | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 760 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13.5 mm |
This table gives cross-reference parts and alternative options found for F845FK224M760C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F845FK224M760C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE845VF6220MF03R30L2 | Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F845FK224M760C vs PHE845VF6220MF03R30L2 |
F845FK224M760ALW0L | Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F845FK224M760C vs F845FK224M760ALW0L |
PHE845VF6220MR30L2 | Film Capacitor | KEMET Corporation | F845FK224M760C vs PHE845VF6220MR30L2 |
F845FK224M760P | Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F845FK224M760C vs F845FK224M760P |
PHE845VF6220MR06L2 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F845FK224M760C vs PHE845VF6220MR06L2 |
F845FK224M760Z | Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F845FK224M760C vs F845FK224M760Z |
PHE845VF6220MF03R17T1 | Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F845FK224M760C vs PHE845VF6220MF03R17T1 |