-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M3314
|
Newark | 150Nf4 80Vav |Kemet F844DM154M440C RoHS: Not Compliant Min Qty: 308 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6230 / $0.8970 | Buy Now |
DISTI #
PHE844RD6150MR06L2
|
TTI | Safety Capacitors 0.15 uF 20% 440 / 480 VAC RoHS: Compliant pbFree: Pb-Free Min Qty: 616 Package Multiple: 308 Container: Tray | Americas - 0 |
|
$0.6100 / $0.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F844DM154M440C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F844DM154M440C
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | ENEC; CUL; UL | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for F844DM154M440C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F844DM154M440C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PHE844RD6150MR30L2 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | F844DM154M440C vs PHE844RD6150MR30L2 |
F844DM154M440Z | KEMET Corporation | Check for Price | Film Capacitor, | F844DM154M440C vs F844DM154M440Z |
F844DM154M440P | KEMET Corporation | Check for Price | Film Capacitor, | F844DM154M440C vs F844DM154M440P |
PHE844RD6150MR17T1 | KEMET Corporation | Check for Price | Film Capacitor, | F844DM154M440C vs PHE844RD6150MR17T1 |