Part Details for F840AP104M275L by KEMET Corporation
Results Overview of F840AP104M275L by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F840AP104M275L Information
F840AP104M275L by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for F840AP104M275L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M1959
|
Newark | 100Nf2 80Vav |Kemet F840AP104M275L RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2630 / $0.2880 | Buy Now |
Part Details for F840AP104M275L
F840AP104M275L CAD Models
F840AP104M275L Part Data Attributes
|
F840AP104M275L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F840AP104M275L
KEMET Corporation
Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 760 V | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | WIRE |
Alternate Parts for F840AP104M275L
This table gives cross-reference parts and alternative options found for F840AP104M275L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F840AP104M275L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F840BE104M275CL31B | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | F840AP104M275L vs F840BE104M275CL31B |
F840AL104M275C | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | F840AP104M275L vs F840AL104M275C |
PHE840MA6100MA04R25 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | F840AP104M275L vs PHE840MA6100MA04R25 |
PHE840MP6100MA05R06 | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | F840AP104M275L vs PHE840MP6100MA05R06 |
F840AP104M275ALR0J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | F840AP104M275L vs F840AP104M275ALR0J |
PHE846MB6100MB02R30 | KEMET Corporation | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 760 V, 0.1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | F840AP104M275L vs PHE846MB6100MB02R30 |
PHE840MX6100MR032M | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | F840AP104M275L vs PHE840MX6100MR032M |
PHE840MB6100MB05R031B | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | F840AP104M275L vs PHE840MB6100MB05R031B |