Part Details for F812MPL by FUJITSU Limited
Overview of F812MPL by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F812MPL
F812MPL CAD Models
F812MPL Part Data Attributes
|
F812MPL
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
F812MPL
FUJITSU Limited
SAW-Video/Sound Filter, 1 Function(s), 45.75MHz, 5 Pin(s), Plastic
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | compliant | |
Additional Feature | M/N STANDARD | |
Center or Cutoff Frequency (fo/fc) | 45.75 MHz | |
Filter Type | SAW-VIDEO/SOUND FILTER | |
Height | 4.8 mm | |
Insertion Loss-Max | 17.7 dB | |
Length | 13.7 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Package Material | PLASTIC | |
Width | 2.15 mm |