F81218D
Feature Integration Technology Inc
Description: Serial I/O Controller, 6 Channel(s), CMOS, PQFP100, LQFP-100

Overview of F81218D by Feature Integration Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for F81218D by Feature Integration Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F81218D by Feature Integration Technology Inc

F81218D
Feature Integration Technology Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
FEATURE INTEGRATION TECHNOLOGY INC
Package Description
LQFP-100
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Address Bus Width
Boundary Scan
NO
Clock Frequency-Max
48 MHz
Communication Protocol
SYNC, BYTE
External Data Bus Width
JESD-30 Code
S-PQFP-G100
Length
14 mm
Low Power Mode
NO
Number of Serial I/Os
6
Number of Terminals
100
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
FQFP
Package Shape
SQUARE
Package Style
FLATPACK, FINE PITCH
Seated Height-Max
1.8 mm
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Want to compare parts?
  1. F81218D
    Feature Integration Technology Inc
    Serial I/O Controller, 6 Channel(s), CMOS, PQFP100, LQFP-100
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F81218D by Feature Integration Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F81218D by Feature Integration Technology Inc

Select Manufacturer
Which Manufacturer of F81218D would you like to use for your alert(s)?
  • Please alert me when F81218D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F81218D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F81218D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F81218D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F81218D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F81218D by Feature Integration Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: