Part Details for F81-15-M by Panduit Corp
Results Overview of F81-15-M by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F81-15-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C9662
|
Newark | Terminal, Ferrule, 0.11In, Wire Ferrule Type:Single Wire, Wire Size Awg Max:12Awg, Conductor Area... more RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$347.6200 / $405.5600 | Buy Now |
DISTI #
298-14456-ND
|
DigiKey | CONN FERRULE DIN 12AWG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
653 In Stock |
|
$0.3086 / $0.4000 | Buy Now |
DISTI #
F81-15-M
|
Avnet Americas | Ferrules Terminal 12AWG 15mm 4mm Tin Bulk - Bulk (Alt: F81-15-M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$199.3200 | Buy Now |
DISTI #
644-F81-15-M
|
Mouser Electronics | Terminals 12AWG NON-INSL RoHS: Compliant | 110 |
|
$0.2560 / $0.3600 | Buy Now |
DISTI #
70283203
|
RS | Ferrule, non-insulated, 12 AWG , 0.59" length | Panduit F81-15-M RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Package | 0 |
|
$369.0600 / $405.5600 | RFQ |
DISTI #
72259752
|
RS | Ferrule, non-insulated, 12 AWG , 0.59" length | Panduit F81-15-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2130 / $0.3050 | RFQ |
DISTI #
PANF81-15-M
|
Heilind Electronics | Ferrule, non-insulated, 12 AWG (4.0mm??) | Americas - 3 in Stock |
|
$0.3407 | Buy Now |
|
Onlinecomponents.com | Ferrules Terminal 12AWG 15mm 4mm Tin Bulk RoHS: Compliant | 0 |
|
$0.2499 / $0.2700 | Buy Now |
DISTI #
PANF81-15-M
|
Interstate Connecting Components | Ferrule, non-insulated, 12 AWG (4.0mm??) | 1 |
|
$0.3407 | Buy Now |
DISTI #
000000000000622053
|
Sager | Terminals 12AWG NON-INSL Min Qty: 1000 | 0 |
|
$0.2078 / $0.2367 | Buy Now |
Part Details for F81-15-M
F81-15-M CAD Models
F81-15-M Part Data Attributes
|
F81-15-M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
F81-15-M
Panduit Corp
Ferrule Solderless Terminal; Wire Size (AWG):12; Stud/Tab Size:0.11 in. RoHS Compliant: Yes
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks |