Part Details for F8025X24B-RHR by Mechatronics Fan Group
Overview of F8025X24B-RHR by Mechatronics Fan Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F8025X24B-RHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F8025X24B-RHR-ND
|
DigiKey | FAN AXIAL 80X25MM 24VDC WIRE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
108 In Stock |
|
$8.0109 / $10.9300 | Buy Now |
|
Onlinecomponents.com | The F8025X24B-RHR DC Axial Fan, 80 X 80 X 25 mm, 24 VDC, Ball Bearing, 53 CFM, 39 dBA, 0.26 inH20, 2 Wire Leads, +More! RoHS: Compliant | 0 |
|
$7.9200 / $12.3200 | Buy Now |