Part Details for F8003VLG3BM by Toshiba Motors & Drives
Overview of F8003VLG3BM by Toshiba Motors & Drives
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F8003VLG3BM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72318736
|
RS | AC Motor, 800 HP, 460 VAC, 3600 RPM, 60HZ, 509USS, ODP | Toshiba Motors & Drives F8003VLG3BM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$82,111.4800 / $86,433.1300 | RFQ |