Part Details for F78SC103 by Honeywell Sensing and Control / Clarostat
Results Overview of F78SC103 by Honeywell Sensing and Control / Clarostat
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F78SC103 Information
F78SC103 by Honeywell Sensing and Control / Clarostat is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for F78SC103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Conductive Plastic POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (22.23 X 28.58mm) Turret Servo... more RoHS: Compliant |
6 In Stock |
|
$232.7400 / $246.7600 | Buy Now |
DISTI #
000000000002163923
|
Sager | Precision Potentiometers WOONSOCKET POSITION Min Qty: 1 | 0 |
|
$271.6700 / $302.7200 | Buy Now |