Part Details for F78CA502 by Honeywell Sensing and Control
Overview of F78CA502 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F78CA502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-F78CA502-ND
|
DigiKey | F78CA502 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$165.9600 / $172.8700 | Buy Now |
|
Onlinecomponents.com | Res Conductive Plastic POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (22.23 X 28.58mm) Turret Servo Mount RoHS: Compliant |
3 Partner Stock |
|
$163.1400 / $192.9800 | Buy Now |
DISTI #
54070313
|
Verical | Res Conductive Plastic POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (22.23 X 28.58mm) Turret Servo Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$155.6200 / $162.1000 | Buy Now |
DISTI #
F78CA502-HON
|
TME | Potentiometer: shaft | 3 |
|
Buy Now | |
|
Master Electronics | Res Conductive Plastic POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (22.23 X 28.58mm) Turret Servo Mount RoHS: Compliant |
3 Partner Stock |
|
$163.1400 / $192.9800 | Buy Now |