-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BACKSHELL ADPT SZ 11B M15
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC2276
|
Newark | Txr40Sj00-1005Bi |Raychem Te Connectivity F78883-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$327.8100 | Buy Now |
DISTI #
F78883-000
|
Avnet Americas | TXR40SJ00-1005BI - Bulk (Alt: F78883-000) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$125.1936 / $247.3741 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks Container: Box | 0Box |
|
$259.4400 | Buy Now |
DISTI #
RYCTXR40SJ00-1005BI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40SJ00-1005BI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR40SJ00-1005BI RoHS: Compliant | 0 |
|
$268.8400 / $683.8100 | Buy Now |
DISTI #
RYCTXR40SJ00-1005BI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40SJ00-1005BI | 0 |
|
Buy Now | |
|
Powell Electronics | Tinel-Lock Min Qty: 25 | 8 |
|
$158.4400 / $354.5700 | Buy Now |
|
Master Electronics | TXR40SJ00-1005BI RoHS: Compliant | 0 |
|
$268.8400 / $683.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F78883-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
F78883-000
TE Connectivity
CONN BACKSHELL ADPT SZ 11B M15
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.25 inch | |
Cable Entry-Min | 0.156 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | STEEL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |