Part Details for F78606B200G150 by FEINMETALL GmbH
Overview of F78606B200G150 by FEINMETALL GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F78606B200G150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H4638
|
Bürklin Elektronik | Long stroke test pin with probe, waffle, Ø 1.66 mm, travel 8 mm, pitch 2.54 mm, L 38 mm, F78606B200G150 Min Qty: 1 | 50 |
|
$3.6966 / $5.4853 | Buy Now |