Part Details for F78-7-M by Panduit Corp
Results Overview of F78-7-M by Panduit Corp
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762201QEA | Texas Instruments | Quad LVDS Receiver 16-CDIP -55 to 125 | |
SN65LV1023ARHBR | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 | |
SN65LV1224BDBR | Texas Instruments | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 |
Price & Stock for F78-7-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9864
|
Newark | Terminal, Wire Ferrule, 16Awg, Uninsul, Wire Ferrule Type:Single Wire, Wire Size Awg Max:16Awg, C... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 488 |
|
$0.1580 / $0.1840 | Buy Now |
DISTI #
298-10761-ND
|
DigiKey | CONN FERRULE DIN 16AWG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1721 In Stock |
|
$0.1465 / $0.1900 | Buy Now |
DISTI #
48AC9864
|
Avnet Americas | Ferrules Terminal 16AWG 7mm 2.8mm Tin Bulk - Bulk (Alt: 48AC9864) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Bulk |
488 Partner Stock |
|
$0.1670 / $0.1840 | Buy Now |
DISTI #
F78-7-M
|
Avnet Americas | Ferrules Terminal 16AWG 7mm 2.8mm Tin Bulk - Bulk (Alt: F78-7-M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$90.5600 | Buy Now |
DISTI #
644-F78-7-M
|
Mouser Electronics | Terminals 16AWG NON-INSL RoHS: Compliant | 1818 |
|
$0.1460 / $0.1900 | Buy Now |
DISTI #
V36:1790_06924802
|
Arrow Electronics | Ferrules Terminal 16AWG Copper 7mm Tin Bag RoHS: Compliant Min Qty: 689 Package Multiple: 1 Lead time: 4 Weeks | Americas - 986 |
|
$0.1457 / $0.1896 | Buy Now |
DISTI #
72259749
|
RS | Ferrule, non-insulated, 16 AWG , 0.28" length | Panduit F78-7-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0970 / $0.1390 | RFQ |
DISTI #
70283187
|
RS | Ferrule, non-insulated, 16 AWG , 0.28" length | Panduit F78-7-M RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Package | 0 |
|
$138.5100 | RFQ |
DISTI #
PANF78-7-M
|
Heilind Electronics | FERRULE, NON-INSULATED, 16 AWG (1.5MM??) |
Americas - 0 in Stock 1500 On Order |
|
$0.1209 / $0.1548 | Buy Now |
|
Onlinecomponents.com | Ferrule, non-insulated, 16 AWG wire range, 0.28"(7.0mm) length. RoHS: Compliant |
4382 In Stock |
|
$0.1371 / $0.1706 | Buy Now |
Part Details for F78-7-M
F78-7-M CAD Models
F78-7-M Part Data Attributes
|
F78-7-M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
F78-7-M
Panduit Corp
Ferrule Solderless Terminal; Wire Size (AWG):16; Stud/Tab Size:0.07 " RoHS Compliant: Yes
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | Panduit |
F78-7-M Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-1.5 Nm (4-12 in-lbs) for the F78-7-M connector.
-
Yes, the F78-7-M connector is suitable for outdoor use, as it meets the IP67 rating for environmental protection.
-
Yes, the F78-7-M connector is designed to be compatible with other Panduit Corp products, including their cable ties and cable management systems.
-
The operating temperature range for the F78-7-M connector is -40°C to 105°C (-40°F to 221°F).
-
Yes, the F78-7-M connector is UL certified, meeting the safety standards for electrical components in the United States.