Part Details for F78-15-M by Panduit Corp
Overview of F78-15-M by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F78-15-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C9648
|
Newark | Terminal, Ferrule, 0.07In, Wire Ferrule Type:Single Wire, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Pin Length:-, Insulator Colour:-, Product Range:F Series, Overall Length:15Mm, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit F78-15-M Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
298-19736-ND
|
DigiKey | CONN FERRULE DIN 16AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
908 In Stock |
|
$0.1477 / $0.1700 | Buy Now |
DISTI #
71405909
|
RS | Ferrule, non-insulated, 16 AWG wire range, 0.59(15.0mm) length, F78 Series | Panduit F78-15-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1190 / $0.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0790 | Buy Now |
|
Onlinecomponents.com | Ferrules Terminal 16AWG 15mm 2.8mm Tin Bulk RoHS: Compliant | Alternative Product Available |
|
$0.1047 / $0.1385 | Buy Now |
DISTI #
000000000000622039
|
Sager | Terminals 16AWG NON-INSL | 0 |
|
Buy Now | |
|
Master Electronics | Ferrules Terminal 16AWG 15mm 2.8mm Tin Bulk RoHS: Compliant | Alternative Product Available |
|
$0.1047 / $0.1385 | Buy Now |
Part Details for F78-15-M
F78-15-M CAD Models
F78-15-M Part Data Attributes:
|
F78-15-M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
F78-15-M
Panduit Corp
Ferrule Solderless Terminal; Wire Size (AWG):16; Stud/Tab Size:0.07 " RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Assembly Item Name | FERRULE | |
Cable Entry-Max | 0.07 inch | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Wire Size-Max | 16 AWG |