Part Details for F750J477MUC by Kyocera AVX Components
Overview of F750J477MUC by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F750J477MUC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T9386
|
Newark | Conformal Hi Cv/Tape/Reel Rohs Compliant: Yes |Kyocera Avx F750J477MUC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0000 / $2.5300 | Buy Now |
DISTI #
F750J477MUCAVX-ND
|
DigiKey | CAP TANT 470UF 20% 6.3V 2812 Min Qty: 500 Lead time: 64 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1347 | Buy Now |
DISTI #
F750J477MUC
|
Avnet Americas | Surface Mount Tantalum Capacitor, 470 uF, 6.3 V, ? 20%, -55 ?C, 125 ?C, 2813 [7132-20 Metric] - Tape and Reel (Alt: F750J477MUC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 64 Weeks, 0 Days Container: Reel | 0 |
|
$1.7942 / $1.9365 | Buy Now |
DISTI #
647-F750J477MUC
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 470uF 6.3V 20% 2813 7.1x3.2x2mm RoHS: Compliant | 0 |
|
$2.4900 | Order Now |
DISTI #
73983924
|
RS | Tantalum - NTP Conformal,470 uF,6.3 V | AVX F750J477MUC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6900 / $3.1600 | RFQ |
DISTI #
F750J477MUC
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 470 uF, 6.3 V, � 20%, -55 �C, 125 �C, 2813 [7132-20 Metric] (Alt: F750J477MUC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for F750J477MUC
F750J477MUC CAD Models
F750J477MUC Part Data Attributes
|
F750J477MUC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F750J477MUC
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2813 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 64 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 2 mm | |
Leakage Current | 0.0296 mA | |
Length | 7.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 420 mA | |
Size Code | 2813 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for F750J477MUC
This table gives cross-reference parts and alternative options found for F750J477MUC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F750J477MUC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
591D477X06R3C2T20H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 470 uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT | Vishay Sprague | F750J477MUC vs 591D477X06R3C2T20H |
591D477X06R3C2T20H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | F750J477MUC vs 591D477X06R3C2T20H |