Part Details for F750J477MDC by Kyocera AVX Components
Overview of F750J477MDC by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for F750J477MDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4024
|
Newark | Capacitor Tant, 470Uf, 6.3V, 20%, Smd, Full Reel, Capacitance:470Μf, Voltage(Dc):6.3V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.12Ohm, Manufacturer Size Code:D, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx F750J477MDC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2800 / $3.7600 | Buy Now |
DISTI #
478-8081-1-ND
|
DigiKey | CAP TANT 470UF 20% 6.3V 2917 Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
144 In Stock |
|
$1.2688 / $5.0200 | Buy Now |
DISTI #
F750J477MDC
|
Avnet Americas | Surface Mount Tantalum Capacitor, 470 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 2914 [7343-31 Metric] - Tape and Reel (Alt: F750J477MDC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
647-F750J477MDC
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 470uF 6.3V 10% 2914 7.3x4.3x2.8mm RoHS: Compliant | 500 |
|
$1.7300 / $4.5300 | Buy Now |
Part Details for F750J477MDC
F750J477MDC CAD Models
F750J477MDC Part Data Attributes
|
F750J477MDC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F750J477MDC
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2914 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 120 mΩ | |
Height | 2.8 mm | |
Leakage Current | 0.0296 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 447 mA | |
Size Code | 2914 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |