F750G108MRC
Description: Tantalum Capacitor, Tantalum (dry/solid)

Overview of F750G108MRC by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for F750G108MRC by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # F750G108MRCAVX-ND
DigiKey CAP TANT 1000UF 20% 4V 2824 Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $2.2586
$2.2586 Buy Now
DISTI # F750G108MRC
Avnet Americas Surface Mount Tantalum Capacitor, 1000 uF, 4 V, ? 20%, -55 ?C, 125 ?C, 2824 [7260-28 Metric] - Tape and Reel (Alt: F750G108MRC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 64 Weeks, 0 Days Container: Reel 0
  • 500 $4.8390
$4.8390 Buy Now
DISTI # 647-F750G108MRC
Mouser Electronics Tantalum Capacitors - Solid SMD 1000uF 4V 20% 2824 7 .2x6x1.2mm RoHS: Compliant 0
  • 500 $6.1300
  • 1,000 $5.6900
$5.6900 / $6.1300 Order Now
DISTI # F750G108MRC
Avnet Abacus Surface Mount Tantalum Capacitor, 1000 uF, 4 V, � 20%, -55 �C, 125 �C, 2824 [7260-28 Metric] (Alt: F750G108MRC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for F750G108MRC by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for F750G108MRC by Kyocera AVX Components

F750G108MRC
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2824
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
64 Weeks
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
1000 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
120 mΩ
Height
3.5 mm
Leakage Current
0.04 mA
Length
7.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Ripple Current
577 mA
Size Code
2824
Surface Mount
YES
Tan Delta
0.24
Terminal Shape
WRAPAROUND
Width
6 mm
Want to compare parts?
  1. F750G108MRC
    Kyocera AVX Components
    Tantalum Capacitor, Tantalum (dry/solid)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F750G108MRC by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F750G108MRC by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of F750G108MRC would you like to use for your alert(s)?
  • Please alert me when F750G108MRC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F750G108MRC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F750G108MRC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F750G108MRC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F750G108MRC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F750G108MRC by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: