Part Details for F7405N by TE Connectivity
Results Overview of F7405N by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
F7405N Information
F7405N by TE Connectivity is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for F7405N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72031242
|
RS | Filter, 6EBS1=F7405N S0 | TE Connectivity F7405N RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$20.6000 / $21.2300 | RFQ |
|
Onlinecomponents.com | Power Line Filter EMI 50Hz/60Hz 6A 250VAC Faston Panel Mount RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for F7405N
F7405N CAD Models
F7405N Part Data Attributes
|
F7405N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
F7405N
TE Connectivity
Mains Power Connector, 6A, 120/250VAC, Male, Solder Terminal
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: UL, CSA, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SCREW | |
Total Number of Contacts | 3 |
Alternate Parts for F7405N
This table gives cross-reference parts and alternative options found for F7405N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F7405N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
6609005-8 | TE Connectivity | Check for Price | (6609005-8) 6EAS1=F7116N S0 | F7405N vs 6609005-8 |
1-6609005-3 | TE Connectivity | Check for Price | Mains Power Connector, 115/230VAC, Male, Solder Terminal | F7405N vs 1-6609005-3 |
6EJS1 | TE Connectivity | $10.0570 | 6A, 250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | F7405N vs 6EJS1 |
6EBS1 | TE Connectivity | $15.4019 | 6A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | F7405N vs 6EBS1 |