Part Details for F73-5-M by Panduit Corp
Overview of F73-5-M by Panduit Corp
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F73-5-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9859
|
Newark | Terminal, Wire Ferrule, 24Awg, Uninsul, Wire Ferrule Type:Single Wire, Wire Size Awg Max:24Awg, Conductor Area Csa:0.25Mm², Pin Length:-, Insulator Colour:-, Product Range:F Series, Overall Length:5Mm, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit F73-5-M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2396 |
|
$0.1240 / $0.1440 | Buy Now |
DISTI #
298-10758-ND
|
DigiKey | CONN FERRULE DIN 24AWG Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5013 In Stock |
|
$0.1163 / $0.1410 | Buy Now |
DISTI #
F73-5-M
|
Avnet Americas | Ferrules Terminal 24AWG 5mm 1.7mm Tin Bulk - Bulk (Alt: F73-5-M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0709 | Buy Now |
DISTI #
48AC9859
|
Avnet Americas | Ferrules Terminal 24AWG 5mm 1.7mm Tin Bulk - Bulk (Alt: 48AC9859) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Bulk | 2396 Partner Stock |
|
$0.1300 / $0.1440 | Buy Now |
DISTI #
644-F73-5-M
|
Mouser Electronics | Terminals 24AWG NON-INSL RoHS: Compliant | 5462 |
|
$0.1050 / $0.1500 | Buy Now |
DISTI #
71091354
|
RS | Ferrule, non-insulated, 24 AWG (0.25mm2 | Panduit F73-5-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1050 / $0.1500 | RFQ |
DISTI #
PANF73-5-M
|
Heilind Electronics | Ferrule, non-insulated, 24 AWG (0.25mm?? | Americas - 861 in Stock |
|
$0.0947 / $0.1212 | Buy Now |
|
Onlinecomponents.com | Ferrule, non-insulated, 24 AWG wire range, 0.20"(5.0mm) length. RoHS: Compliant |
3000 In Stock |
|
$0.1170 / $0.1249 | Buy Now |
DISTI #
62407002
|
Verical | Ferrules Terminal 24AWG Copper 5mm Tin Bag Min Qty: 1000 Package Multiple: 1000 Date Code: 2216 | Americas - 3000 |
|
$0.1684 / $0.1735 | Buy Now |
DISTI #
F73-5-M
|
Avnet Americas | Ferrules Terminal 24AWG 5mm 1.7mm Tin Bulk - Bulk (Alt: F73-5-M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0709 | Buy Now |
Part Details for F73-5-M
F73-5-M CAD Models
F73-5-M Part Data Attributes:
|
F73-5-M
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
F73-5-M
Panduit Corp
Terminal Block Accessory, Ferrule,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | Panduit | |
Assembly Item Name | FERRULE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Wire Size-Max | 24 AWG |