Part Details for F728112500 by Radiall
Overview of F728112500 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F728112500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-F728112500-ND
|
DigiKey | SC APC SIMPLEX PLUG SM126UM FOR Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4440 | Buy Now |
DISTI #
F728112500
|
Avnet Americas | SC APC simplex plug SM126µm for cable 2mm - Bulk (Alt: F728112500) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$3.0380 / $3.9600 | Buy Now |
DISTI #
501-F728112500
|
Mouser Electronics | Fiber Optic Connectors SC APC simplex plug SM126um for cable 2mm | 0 |
|
$2.9900 / $5.5400 | Order Now |
Part Details for F728112500
F728112500 CAD Models
F728112500 Part Data Attributes
|
F728112500
Radiall
Buy Now
Datasheet
|
Compare Parts:
F728112500
Radiall
Fiber Optic SC Connector, 9.5/125um, Single Mode, Simplex, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 6 Days | |
Additional Feature | STANDARD: IEC 61754-4 | |
Body/Shell Style | PLUG | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC SC CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Fiber Size | 9.5/125um | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | SINGLE | |
Option | GENERAL PURPOSE |