Part Details for F728102500 by Radiall
Overview of F728102500 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F728102500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-F728102500-ND
|
DigiKey | SC PC SIMPLEX PLUG SM126UM FOR C Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1612 | Buy Now |
DISTI #
F728102500
|
Avnet Americas | SC PC simplex plug SM126µm for cable 2mm - Bulk (Alt: F728102500) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$2.4360 / $3.1860 | Buy Now |
DISTI #
501-F728102500
|
Mouser Electronics | Fiber Optic Connectors SC PC simplex plug SM126um for cable 2mm | 0 |
|
$2.8000 / $5.1900 | Order Now |
Part Details for F728102500
F728102500 CAD Models
F728102500 Part Data Attributes
|
F728102500
Radiall
Buy Now
Datasheet
|
Compare Parts:
F728102500
Radiall
Fiber Optic SC Connector, 9.5/125um, Single Mode, Simplex, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | STANDARD: IEC 61754-4 | |
Body/Shell Style | PLUG | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC SC CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Fiber Size | 9.5/125um | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | SINGLE | |
Option | GENERAL PURPOSE |