Part Details for F724011000 by Radiall
Overview of F724011000 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for F724011000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-F724011000-ND
|
DigiKey | TERM M 125UM #16 C1,8 DSX TSL Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.8500 | Buy Now |
DISTI #
F724011000
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: F724011000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$23.2120 / $45.9720 | Buy Now |
DISTI #
501-F724011000
|
Mouser Electronics | Fiber Optic Connectors TERM M 125 m #16 C1,8 DSX TSL | 0 |
|
$35.3300 / $43.8400 | Order Now |
Part Details for F724011000
F724011000 CAD Models
F724011000 Part Data Attributes
|
F724011000
Radiall
Buy Now
Datasheet
|
Compare Parts:
F724011000
Radiall
Rack and Panel Connector, 16 Contact(s), Male
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 6 Days | |
Additional Feature | STANDARD: M29504/6 | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 16 |