Part Details for F720J686MRC by Kyocera AVX Components
Overview of F720J686MRC by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Computing and Data Storage
Healthcare
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for F720J686MRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4006
|
Newark | Capacitor Tant, 68Uf, 6.3V, 20%, Smd, Full Reel, Capacitance:68Μf, Voltage(Dc):6.3V, Capacitor Case/Package:2824 [7260 Metric], Capacitance Tolerance:± 20%, Esr:0.75Ohm, Manufacturer Size Code:R, Failure Rate:-, Product Width:1.3Mmrohs Compliant: Yes |Kyocera Avx F720J686MRC Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9300 | Buy Now |
DISTI #
F720J686MRCAVX-ND
|
DigiKey | CAP TANT 68UF 20% 6.3V 2824 Min Qty: 1000 Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8150 | Buy Now |
DISTI #
F720J686MRC
|
Avnet Americas | Cap Tant Solid 68uF 6.3V R CASE 20% (7.2 X 6 X 1.2mm) SMD 7260-15 0.75Ohm 125°C T/R - Tape and Reel (Alt: F720J686MRC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for F720J686MRC
F720J686MRC CAD Models
F720J686MRC Part Data Attributes
|
F720J686MRC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
F720J686MRC
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 750 mΩ | |
Height | 1.2 mm | |
Leakage Current | 0.0043 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 179 mA | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |