Part Details for F720FR105M275C by KEMET Corporation
Overview of F720FR105M275C by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F720FR105M275C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M1940
|
Newark | 1Μf 27 20%v |Kemet F720FR105M275C Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5800 / $2.8500 | Buy Now |
DISTI #
87AJ1421
|
Newark | 1Μf 27 20%v |Kemet F720FR105M275C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-F720FR105M275C-ND
|
DigiKey | 1 F 27 20%V Min Qty: 15 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
183 In Stock |
|
$4.6600 / $5.8900 | Buy Now |
DISTI #
35650458
|
Verical | Cap Film Suppression X2 1uF 760VDC/275VAC PET 20%( 31.5 X 17.5 X 28mm) Radial 27.5mm 100°C Tray RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 183 |
|
$4.6500 / $5.5300 | Buy Now |
DISTI #
PHE820MF7100MR06L2
|
TTI | Safety Capacitors 275V 1.0uF 20% LS=27.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 504 Package Multiple: 126 Container: Tray | Americas - 0 |
|
$4.0400 | Buy Now |
Part Details for F720FR105M275C
F720FR105M275C CAD Models
F720FR105M275C Part Data Attributes
|
F720FR105M275C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F720FR105M275C
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 28 mm | |
Length | 31.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Terminal Pitch | 27.5 mm | |
Width | 17.5 mm |