Part Details for F720BQ104K275A by KEMET Corporation
Overview of F720BQ104K275A by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F720BQ104K275A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHE820MB6100KR17
|
TTI | Safety Capacitors 275V 0.1uF 10% LS=15mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 400 Container: Bulk | Americas - 0 |
|
$0.7200 | Buy Now |
Part Details for F720BQ104K275A
F720BQ104K275A CAD Models
F720BQ104K275A Part Data Attributes
|
F720BQ104K275A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F720BQ104K275A
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7133 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 16 mm | |
Length | 18 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Size Code | 7133 | |
Terminal Pitch | 15 mm | |
Width | 8.5 mm |
Alternate Parts for F720BQ104K275A
This table gives cross-reference parts and alternative options found for F720BQ104K275A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F720BQ104K275A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE820MB6100KR25X2 | CAPACITOR, METALLIZED FILM | KEMET Corporation | F720BQ104K275A vs PHE820MB6100KR25X2 |
F720BQ104K275XLAF1 | CAPACITOR, METALLIZED FILM | KEMET Corporation | F720BQ104K275A vs F720BQ104K275XLAF1 |